
11286000 | |
|---|---|
DigiKey Part Number | 2181-11286000-ND |
Manufacturer | |
Manufacturer Product Number | 11286000 |
Description | EPIC H-DD 24 BCM FEMALE INSERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 24+Ground Position Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 24+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 8.5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,23000 € | 46,23 € |
| 10 | 39,29400 € | 392,94 € |
| 25 | 36,83480 € | 920,87 € |
| 50 | 35,07780 € | 1.753,89 € |
| 100 | 33,40570 € | 3.340,57 € |
| 250 | 31,31720 € | 7.829,30 € |
| Unit Price without VAT: | 46,23000 € |
|---|---|
| Unit Price with VAT: | 55,01370 € |


