
Category | Voltage Rating 600V |
Manufacturer LAPP | Current Rating (Amps) 8.5A |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Box | Color Gray |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Gold |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,48000 € | 45,48 € |
| 10 | 38,65800 € | 386,58 € |
| 25 | 36,23880 € | 905,97 € |
| 50 | 34,51020 € | 1.725,51 € |
| 100 | 32,86480 € | 3.286,48 € |
| 250 | 30,81032 € | 7.702,58 € |
| Unit Price without VAT: | 45,48000 € |
|---|---|
| Unit Price with VAT: | 54,12120 € |


