350MCM (kcmil) Hook-Up Wire 944/0.0197" Black 600/1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1123808

DigiKey Part Number
5614-1123808-ND
Manufacturer
Manufacturer Product Number
1123808
Description
OLFLEX CLASSIC 128 H BK SC 1X185
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350MCM (kcmil) Hook-Up Wire 944/0.0197" Black 600/1000V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
944/0.0197"
Mfr
Conductor Material
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
1.035" (26.30mm)
Part Status
Active
Voltage
600/1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
50053,66268 €26.831,34 €
Manufacturers Standard Package
Unit Price without VAT:53,66268 €
Unit Price with VAT:63,85859 €