
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 485/0.0197" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.772" (19.60mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 600/1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,71984 € | 11.359,92 € |
| Unit Price without VAT: | 22,71984 € |
|---|---|
| Unit Price with VAT: | 27,03661 € |

