6 AWG Hook-Up Wire 128/0.0161" Black 600/1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1123800

DigiKey Part Number
5614-1123800-ND
Manufacturer
Manufacturer Product Number
1123800
Description
OLFLEX CLASSIC 128 H BK SC 1X16
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 AWG Hook-Up Wire 128/0.0161" Black 600/1000V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
128/0.0161"
Mfr
Conductor Material
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.378" (9.60mm)
Part Status
Active
Voltage
600/1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
1005,81120 €581,12 €
2005,52280 €1.104,56 €
3005,35953 €1.607,86 €
5005,15936 €2.579,68 €
7005,03077 €3.521,54 €
1.0004,89716 €4.897,16 €
Manufacturers Standard Package
Unit Price without VAT:5,81120 €
Unit Price with VAT:6,91533 €