
1023774 | |
|---|---|
DigiKey Part Number | 5614-1023774-ND |
Manufacturer | |
Manufacturer Product Number | 1023774 |
Description | Wire & Wire Management |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 56/0.0122" Red 1500V |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 56/0.0122" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 1500V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

