
1023603 | |
|---|---|
DigiKey Part Number | 5614-1023603-ND 5614-1023603-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1023603 |
Description | OLFLEX SOLAR XLWP 1X10 WH/BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 80/0.0161" Black 1800V 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 80/0.0161" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.299" (7.60mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.4' (500.0m) | |
Voltage | 1800V | |
Operating Temperature | -40°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 € | 7,65 € |
| 5 | 6,83400 € | 34,17 € |
| 10 | 6,50700 € | 65,07 € |
| 25 | 6,09440 € | 152,36 € |
| 50 | 5,79700 € | 289,85 € |
| 100 | 5,51210 € | 551,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,81906 € | 1.909,53 € |
| 1.000 | 3,62594 € | 3.625,94 € |
| 1.500 | 3,51656 € | 5.274,84 € |
| 2.500 | 3,38242 € | 8.456,05 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 9,10350 € |

