12 AWG Hook-Up Wire 56/0.0122" Black 1800V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1023601

DigiKey Part Number
5614-1023601-ND
Manufacturer
Manufacturer Product Number
1023601
Description
OLFLEX SOLAR XLWP 1X4 WH/BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 56/0.0122" Black 1800V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
56/0.0122"
Mfr
Conductor Material
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.228" (5.79mm)
Part Status
Active
Voltage
1800V
Cable Type
Operating Temperature
-40°C ~ 120°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
2001,76805 €353,61 €
4001,68078 €672,31 €
6001,63140 €978,84 €
1.0001,62671 €1.626,71 €
Manufacturers Standard Package
Unit Price without VAT:1,76805 €
Unit Price with VAT:2,10398 €