
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size PG16 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.157" H (73.00mm x 43.00mm x 54.80mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19046000 | LAPP | 0 | 2181-19046000-ND | 26,92000 € | MFR Recommended |


