Similar

Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size M20 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.157" H (73.00mm x 43.00mm x 54.80mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300101730 | HARTING | 0 | 1195-5364-ND | 34,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,13000 € | 27,13 € |
| 10 | 23,05800 € | 230,58 € |
| 30 | 21,33867 € | 640,16 € |
| 50 | 20,58380 € | 1.029,19 € |
| 100 | 19,60190 € | 1.960,19 € |
| 250 | 18,37616 € | 4.594,04 € |
| Unit Price without VAT: | 27,13000 € |
|---|---|
| Unit Price with VAT: | 32,28470 € |


