
Category | Thread Size PG16 |
Manufacturer LAPP | Size / Dimension 3.701" L x 2.047" W x 2.244" H (94.00mm x 52.00mm x 57.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19036900 | LAPP | 8 | 2181-19036900-ND | 64,84000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,35000 € | 64,35 € |
| Unit Price without VAT: | 64,35000 € |
|---|---|
| Unit Price with VAT: | 76,57650 € |

