Base - Box Mount Connector Side Entry M25 HB10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19036900

DigiKey Part Number
2181-19036900-ND
Manufacturer
Manufacturer Product Number
19036900
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 HB10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
HB10
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
3.701" L x 2.047" W x 2.244" H (94.00mm x 52.00mm x 57.00mm)
Housing Color
Gray
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Zinc
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,66000 €65,66 €
1055,81100 €558,11 €
3051,65033 €1.549,51 €
5049,82360 €2.491,18 €
10047,44860 €4.744,86 €
Manufacturers Standard Package
Unit Price without VAT:65,66000 €
Unit Price with VAT:78,13540 €