
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | - | |
Length | 328.1' (100.0m) | |
Voltage | - | |
Operating Temperature | -190°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,72000 € | 595,72 € |
| 2 | 566,27500 € | 1.132,55 € |
| 3 | 549,60333 € | 1.648,81 € |
| 5 | 529,16600 € | 2.645,83 € |
| 7 | 516,03286 € | 3.612,23 € |
| 10 | 502,39800 € | 5.023,98 € |
| Unit Price without VAT: | 595,72000 € |
|---|---|
| Unit Price with VAT: | 708,90680 € |

