22 AWG Hook-Up Wire Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0099104

DigiKey Part Number
2181-0099104-ND
Manufacturer
Manufacturer Product Number
0099104
Description
HOOK-UP SOLID 22 AWG RED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
Mfr
Conductor Material
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.051" (1.30mm)
Part Status
Active
Operating Temperature
-190°C ~ 200°C
Cable Type
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
3280,75671 €248,20 €
Manufacturers Standard Package
Unit Price without VAT:0,75671 €
Unit Price with VAT:0,90048 €