
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | 328.1' (100.0m) | |
Voltage | - | |
Operating Temperature | -190°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,04000 € | 241,04 € |
| 2 | 229,25000 € | 458,50 € |
| 3 | 222,58333 € | 667,75 € |
| 5 | 214,40800 € | 1.072,04 € |
| 7 | 209,15857 € | 1.464,11 € |
| 10 | 203,70900 € | 2.037,09 € |
| Unit Price without VAT: | 241,04000 € |
|---|---|
| Unit Price with VAT: | 286,83760 € |

