
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 500V | |
Operating Temperature | -50°C ~ 180°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,60370 € | 60,37 € |
| 200 | 0,57455 € | 114,91 € |
| 300 | 0,55803 € | 167,41 € |
| 500 | 0,53780 € | 268,90 € |
| 700 | 0,52481 € | 367,37 € |
| 1.000 | 0,51133 € | 511,33 € |
| 2.500 | 0,47800 € | 1.195,00 € |
| 5.000 | 0,45395 € | 2.269,75 € |
| 10.000 | 0,43086 € | 4.308,60 € |
| Unit Price without VAT: | 0,60370 € |
|---|---|
| Unit Price with VAT: | 0,71840 € |

