
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 500V | |
Operating Temperature | -50°C ~ 180°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,53730 € | 53,73 € |
| 200 | 0,51135 € | 102,27 € |
| 300 | 0,49667 € | 149,00 € |
| 500 | 0,47868 € | 239,34 € |
| 700 | 0,46713 € | 326,99 € |
| 1.000 | 0,45516 € | 455,16 € |
| Unit Price without VAT: | 0,53730 € |
|---|---|
| Unit Price with VAT: | 0,63939 € |

