
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 500V | |
Operating Temperature | -50°C ~ 180°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,41460 € | 41,46 € |
| 200 | 0,39465 € | 78,93 € |
| 300 | 0,38337 € | 115,01 € |
| 500 | 0,36952 € | 184,76 € |
| 700 | 0,36066 € | 252,46 € |
| 1.000 | 0,35143 € | 351,43 € |
| Unit Price without VAT: | 0,41460 € |
|---|---|
| Unit Price with VAT: | 0,49337 € |

