4 AWG Hook-Up Wire 200/0.0161" White 500V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0065111

DigiKey Part Number
5614-0065111-ND
5614-0065111-DS-ND
Manufacturer
Manufacturer Product Number
0065111
Description
OLFLEX HEAT 180 SIF/GL 1X25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 AWG Hook-Up Wire 200/0.0161" White 500V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
200/0.0161"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.402" (10.20mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
500V
Operating Temperature
-50°C ~ 180°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
121,17000 €21,17 €
518,88600 €94,43 €
1017,97000 €179,70 €
2516,81800 €420,45 €
5015,98760 €799,38 €
10015,19100 €1.519,10 €
Spool
QuantityUnit PriceExt Price
20011,74245 €2.348,49 €
Manufacturers Standard Package
Unit Price without VAT:21,17000 €
Unit Price with VAT:25,19230 €