
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 56/0.0122" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 500V | |
Operating Temperature | -50°C ~ 180°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,33080 € | 233,08 € |
| 200 | 2,21650 € | 443,30 € |
| 300 | 2,15173 € | 645,52 € |
| 500 | 2,07242 € | 1.036,21 € |
| 700 | 2,02146 € | 1.415,02 € |
| 1.000 | 1,96854 € | 1.968,54 € |
| 2.500 | 1,83756 € | 4.593,90 € |
| Unit Price without VAT: | 2,33080 € |
|---|---|
| Unit Price with VAT: | 2,77365 € |

