
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.114" (2.89mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 500V | |
Operating Temperature | -50°C ~ 180°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,06910 € | 106,91 € |
| 200 | 1,01720 € | 203,44 € |
| 300 | 0,98777 € | 296,33 € |
| 500 | 0,95176 € | 475,88 € |
| 700 | 0,92861 € | 650,03 € |
| 1.000 | 0,90459 € | 904,59 € |
| Unit Price without VAT: | 1,06910 € |
|---|---|
| Unit Price with VAT: | 1,27223 € |

