18 AWG Hook-Up Wire 32/0.0083" White 500V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0065103

DigiKey Part Number
5614-0065103-ND
Manufacturer
Manufacturer Product Number
0065103
Description
OLFLEX HEAT 180 SIF/GL 1X0,75
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 32/0.0083" White 500V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
500V
Operating Temperature
-50°C ~ 180°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,91640 €91,64 €
2000,87190 €174,38 €
3000,84673 €254,02 €
5000,81588 €407,94 €
7000,79609 €557,26 €
1.0000,77553 €775,53 €
2.5000,72466 €1.811,65 €
5.0000,68796 €3.439,80 €
10.0000,65621 €6.562,10 €
Manufacturers Standard Package
Unit Price without VAT:0,91640 €
Unit Price with VAT:1,09052 €