
0036915 | |
|---|---|
DigiKey Part Number | 2181-0036915-ND |
Manufacturer | |
Manufacturer Product Number | 0036915 |
Description | CABLE 10 COND 18/24 AWG GRN 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 (4 Twisted Pairs + 2) Conductor Multi-Conductor Cable Green 18 AWG, 24 AWG Braid 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.346" (8.79mm) |
Series | Shield Type Braid |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Active | Jacket Color Green |
Cable Type | Voltage 30 V |
Number of Conductors 10 (4 Twisted Pairs + 2) | Conductor Insulation Polypropylene (PP) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,24950 € | 524,95 € |
| 200 | 4,98930 € | 997,86 € |
| 300 | 4,84207 € | 1.452,62 € |
| 500 | 4,66148 € | 2.330,74 € |
| 700 | 4,54547 € | 3.181,83 € |
| 1.000 | 4,42500 € | 4.425,00 € |
| Unit Price without VAT: | 5,24950 € |
|---|---|
| Unit Price with VAT: | 6,24691 € |



