
30-02488 | |
|---|---|
DigiKey Part Number | 839-30-02488-ND 839-30-02488-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02488 |
Description | CABLE 10COND 22AWG/28AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 (4 Twisted Pairs 2) Conductor Multi-Conductor Cable Black 22 AWG, 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 (4 Twisted Pairs + 2) | |
Wire Gauge | ||
Conductor Strand | 26/0.0039", 41/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 5 | 6,21400 € | 31,07 € |
| 10 | 5,91500 € | 59,15 € |
| 25 | 5,53960 € | 138,49 € |
| 50 | 5,27000 € | 263,50 € |
| 100 | 5,01120 € | 501,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 3,65464 € | 559,16 € |
| 306 | 3,47327 € | 1.062,82 € |
| 459 | 3,37057 € | 1.547,09 € |
| 765 | 3,24464 € | 2.482,15 € |
| 1.071 | 3,16374 € | 3.388,37 € |
| 1.530 | 3,07973 € | 4.711,99 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,27050 € |




