
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 56/0.0122" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 1500V | |
Operating Temperature | -40°C ~ 100°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53212 € | 766,06 € |
| 1.000 | 1,45566 € | 1.455,66 € |
| 1.500 | 1,41237 € | 2.118,55 € |
| 2.500 | 1,35928 € | 3.398,20 € |
| 3.500 | 1,32517 € | 4.638,10 € |
| 5.000 | 1,29090 € | 6.454,50 € |
| Unit Price without VAT: | 1,53212 € |
|---|---|
| Unit Price with VAT: | 1,82322 € |

