
XP300200K-01 | |
---|---|
DigiKey Part Number | 1829-1075-ND |
Manufacturer | |
Manufacturer Product Number | XP300200K-01 |
Description | EVAL BOARD FOR XPORT AR |
Customer Reference | |
Detailed Description | XPort AR XPort® AR™ Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | XPort AR | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - |