430910-501 | |
---|---|
DigiKey Part Number | 430910-501-ND |
Manufacturer | |
Manufacturer Product Number | 430910-501 |
Description | UT15-24-F2-5252-TB-RT-W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 288.0W @ 25°C 15.1 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 56.00mm L x 52.00mm W | |
Qmax @ Th | 288.0W @ 25°C | |
Delta Tmax @ Th | 70°C @ 25°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 15.1 A | |
Voltage - Max | 30.8 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |