
387009471 | |
---|---|
DigiKey Part Number | 1487-387009471-ND |
Manufacturer | |
Manufacturer Product Number | 387009471 |
Description | UTX15,24,F2,5252,TB,RT,W6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 251.2W @ 27°C 15.3 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 56.00mm L x 52.00mm W | |
Qmax @ Th | 251.2W @ 27°C | |
Delta Tmax @ Th | 71.7°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 15.3 A | |
Voltage - Max | 27.8 V | |
Resistance | 1.71 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 88,55000 € | 88,55 € |
5 | 83,19200 € | 415,96 € |
12 | 80,41750 € | 965,01 € |
36 | 77,06500 € | 2.774,34 € |
60 | 75,55467 € | 4.533,28 € |
108 | 73,85380 € | 7.976,21 € |
Unit Price without VAT: | 88,55000 € |
---|---|
Unit Price with VAT: | 105,37450 € |