Similar

A12620-01 | |
|---|---|
DigiKey Part Number | A12620-01-ND |
Manufacturer | |
Manufacturer Product Number | A12620-01 |
Description | THERM PAD 228.6X228.6MM BLU-VIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue-Violet 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Silicone Elastomer |
Manufacturer Laird Technologies - Thermal Materials | Adhesive Tacky - Both Sides |
Series | Color Blue-Violet |
Packaging Bulk | Thermal Resistivity 1.23°C/W |
Part Status Active | Thermal Conductivity 3.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
Thickness 0.0600" (1.524mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2633438 | Bergquist | 5 | 211-2633438-ND | 117,60000 € | Similar |
| GP3000S30-0.060-02-0816-NA | Bergquist | 0 | GP3000S30-0.060-02-0816-NA-ND | 74,05460 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,04000 € | 82,04 € |
| 10 | 72,59300 € | 725,93 € |
| 25 | 72,10520 € | 1.802,63 € |
| Unit Price without VAT: | 82,04000 € |
|---|---|
| Unit Price with VAT: | 97,62760 € |




