
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gap Filler Pad, Sheet | |
Thickness | 0.0600" (1.524mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Color | Blue | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,08000 € | 119,08 € |
| 10 | 105,35600 € | 1.053,56 € |
| 25 | 100,33680 € | 2.508,42 € |
| 50 | 96,69280 € | 4.834,64 € |
| Unit Price without VAT: | 119,08000 € |
|---|---|
| Unit Price with VAT: | 141,70520 € |



