
CZ200-060S | |
|---|---|
DigiKey Part Number | 903-CZ200-060S-ND |
Manufacturer | |
Manufacturer Product Number | CZ200-060S |
Description | RF EMI ABSORBERS 0.06" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbers CoolZorb 200 X X 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbers | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | 0.059" (1.50mm) | |
Operating Temperature | -40°C ~ 175°C | |
Adhesive | - | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,47000 € | 23,47 € |
| 10 | 18,91200 € | 189,12 € |
| Unit Price without VAT: | 23,47000 € |
|---|---|
| Unit Price with VAT: | 27,92930 € |





