
CZ200-020S | |
|---|---|
DigiKey Part Number | 903-CZ200-020S-ND |
Manufacturer | |
Manufacturer Product Number | CZ200-020S |
Description | RF EMI ABSORBERS 0.02" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbers CoolZorb 200 X X 0.020" (0.50mm) |
Datasheet | Datasheet |
Category | Type Absorbers |
Manufacturer Laird Technologies EMI | Thickness - Overall 0.020" (0.50mm) |
Series | Operating Temperature -40°C ~ 175°C |
Packaging Bulk | Shelf Life 12 Months |
Part Status Active | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,67460 € | 433,73 € |
| Unit Price without VAT: | 8,67460 € |
|---|---|
| Unit Price with VAT: | 10,32277 € |

