RF EMI Absorbers CoolZorb 200 18.000" (457.20mm) X 18.000" (457.20mm) X 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A18168-060

DigiKey Part Number
903-A18168-060-ND
Manufacturer
Manufacturer Product Number
A18168-060
Description
RF EMI ABSORBERS 18" X 18"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbers CoolZorb 200 18.000" (457.20mm) X 18.000" (457.20mm) X 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
18.000" (457.20mm)
Manufacturer
Laird Technologies EMI
Width
18.000" (457.20mm)
Series
Thickness - Overall
0.059" (1.50mm)
Packaging
Bulk
Operating Temperature
-40°C ~ 175°C
Part Status
Active
Shelf Life
12 Months
Type
Absorbers
Shelf Life Start
Date of Shipment
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1161,30000 €161,30 €
Manufacturers Standard Package
Unit Price without VAT:161,30000 €
Unit Price with VAT:191,94700 €