
A18168-040 | |
|---|---|
DigiKey Part Number | 903-A18168-040-ND |
Manufacturer | |
Manufacturer Product Number | A18168-040 |
Description | RF EMI ABSORBERS 18" X 18" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbers CoolZorb 200 18.000" (457.20mm) X 18.000" (457.20mm) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbers | |
Shape | Square | |
Length | 18.000" (457.20mm) | |
Width | 18.000" (457.20mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | -40°C ~ 175°C | |
Adhesive | - | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,31000 € | 143,31 € |
| Unit Price without VAT: | 143,31000 € |
|---|---|
| Unit Price with VAT: | 170,53890 € |


