
8864-0090-85 | |
|---|---|
DigiKey Part Number | 903-8864-0090-85-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8864-0090-85 |
Description | RFI GASKET FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.090" (2.29mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.090" (2.29mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 1000.00' (304.80m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 10 | 5,94200 € | 59,42 € |
| 25 | 5,51560 € | 137,89 € |
| 100 | 5,04710 € | 504,71 € |
| 250 | 4,82372 € | 1.205,93 € |
| 500 | 4,68912 € | 2.344,56 € |
| 1.000 | 4,57829 € | 4.578,29 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |





