4520PA51G01800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4520PA51G01800
Laird’s Precision Metals Production and Design Capabilities Overview

4520PA51G01800

DigiKey Part Number
903-1287-ND
Manufacturer
Manufacturer Product Number
4520PA51G01800
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
Square
Width
0.079" (2.00mm)
Length
18.000" (457.20mm)
Height
0.079" (2.00mm)
Material
Polyurethane Foam, Nickel-Copper Ripstop (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,35400 €33,54 €
253,09280 €77,32 €
1002,80560 €280,56 €
2502,66856 €667,14 €
5002,58600 €1.293,00 €
1.0002,51803 €2.518,03 €
2.5002,44630 €6.115,75 €
Manufacturers Standard Package
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,23600 €