


4209PA51G01800 | |
|---|---|
DigiKey Part Number | 903-1271-ND |
Manufacturer | |
Manufacturer Product Number | 4209PA51G01800 |
Description | RFI FOF GASKET ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.154" (3.90mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.118" (3.00mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 3,88900 € | 38,89 € |
| 25 | 3,59280 € | 89,82 € |
| 100 | 3,26640 € | 326,64 € |
| 250 | 3,11096 € | 777,74 € |
| 500 | 3,01724 € | 1.508,62 € |
| 1.000 | 2,94008 € | 2.940,08 € |
| 2.500 | 2,85863 € | 7.146,57 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |











