
4106 | |
|---|---|
DigiKey Part Number | 4106L-ND |
Manufacturer | |
Manufacturer Product Number | 4106 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet - Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Shape Square |
Manufacturer Laird Technologies EMI | Length 24.000" (609.60mm) |
Packaging Bulk | Width 24.000" (609.60mm) |
Part Status Obsolete | Thickness - Overall 0.500" (12.70mm) |
Type Absorbing Sheet | Material Polyurethane Foam |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4106-S | Laird Technologies EMI | 32 | 903-1139-ND | 20,31000 € | Similar |


