RF EMI Gasket RFRET 4000 4.000" (101.60mm) X 6.000" (152.40mm) X 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Gasket RFRET 4000 4.000" (101.60mm) X 6.000" (152.40mm) X 0.500" (12.70mm)
Laird’s Precision Metals Production and Design Capabilities Overview

4106-S

DigiKey Part Number
903-1139-ND
Manufacturer
Manufacturer Product Number
4106-S
Description
RF EMI GASKET 6" X 4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF EMI Gasket RFRET 4000 4.000" (101.60mm) X 6.000" (152.40mm) X 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Gasket
Shape
Sheet
Length
6.000" (152.40mm)
Width
4.000" (101.60mm)
Thickness - Overall
0.500" (12.70mm)
Operating Temperature
-
Adhesive
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,57000 €20,57 €
1016,50600 €165,06 €
2515,49200 €387,30 €
10014,37740 €1.437,74 €
25014,30808 €3.577,02 €
Manufacturers Standard Package
Unit Price without VAT:20,57000 €
Unit Price with VAT:24,47830 €