
3304BC-S-5X5 | |
|---|---|
DigiKey Part Number | 1067-3304BC-S-5X5-ND |
Manufacturer | |
Manufacturer Product Number | 3304BC-S-5X5 |
Description | 3304BC-S ELECTRICALLY CONDUCTIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 3304BC-S Copper Foil Conductive, Single Sided 5.000" (127.00mm) X 5.000" (127.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Square | |
Length | 5.000" (127.00mm) | |
Width | 5.000" (127.00mm) | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Grade | - | |
Qualification | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,12000 € | 10,12 € |
| 10 | 7,69300 € | 76,93 € |
| 25 | 6,93600 € | 173,40 € |
| 50 | 6,42820 € | 321,41 € |
| 100 | 5,97050 € | 597,05 € |
| 250 | 5,43388 € | 1.358,47 € |
| 500 | 5,07422 € | 2.537,11 € |
| 1.000 | 4,74996 € | 4.749,96 € |
| Unit Price without VAT: | 10,12000 € |
|---|---|
| Unit Price with VAT: | 12,04280 € |












