RF EMI Shielding Tape 5113SFT Polyolefin Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) 5.000" (127.00mm) X 5.000" (127.00mm) X 0.002" (0.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5113SFT-50SQ-5

DigiKey Part Number
1067-5113SFT-50SQ-5-ND
Manufacturer
Manufacturer Product Number
5113SFT-50SQ-5
Description
5113SFT-50 ELECTRICALLY CONDUCTI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 5113SFT Polyolefin Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) 5.000" (127.00mm) X 5.000" (127.00mm) X 0.002" (0.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Sheet
Part Status
Active
Type
Shielding Tape
Shape
Roll
Length
5.000" (127.00mm)
Width
5.000" (127.00mm)
Thickness - Overall
0.002" (0.05mm)
Operating Temperature
105°C
Adhesive
Conductive, Single Sided, Pressure Sensitive Adhesive (PSA)
Material
Polyolefin
Grade
-
Qualification
-
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
71°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
17,55000 €7,55 €
105,72400 €57,24 €
255,15440 €128,86 €
504,77320 €238,66 €
1004,42920 €442,92 €
2504,02588 €1.006,47 €
5003,75550 €1.877,75 €
1.0003,51181 €3.511,81 €
Manufacturers Standard Package
Unit Price without VAT:7,55000 €
Unit Price with VAT:8,98450 €