
27045180 | |
|---|---|
DigiKey Part Number | 27045180-ND |
Manufacturer | |
Manufacturer Product Number | 27045180 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSTOCK® LoK Polyethylene Foam 12.000" (304.80mm) X 12.000" (304.80mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 1.000" (25.40mm) | |
Operating Temperature | -70°C ~ 150°C | |
Adhesive | - | |
Material | Polyethylene Foam | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.771,13000 € | 1.771,13 € |
| Unit Price without VAT: | 1.771,13000 € |
|---|---|
| Unit Price with VAT: | 2.107,64470 € |


