LOK ROD 1/4X12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LOK ROD 1/4X12

27229373

DigiKey Part Number
903-1529-ND
Manufacturer
Manufacturer Product Number
27229373
Description
RF EMI ABSORBERS 12" X 0.25"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF EMI Absorbers ECCOSTOCK® LoK Polyethylene Foam 0.250" (6.35mm) X 12.000" (304.80mm) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Absorbers
Shape
Round
Length
12.000" (304.80mm)
Width
0.250" (6.35mm)
Thickness - Overall
-
Operating Temperature
-70°C ~ 150°C
Adhesive
-
Material
Polyethylene Foam
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,48000 €49,48 €
1040,79400 €407,94 €
2538,62360 €965,59 €
10036,23910 €3.623,91 €
Manufacturers Standard Package
Unit Price without VAT:49,48000 €
Unit Price with VAT:58,88120 €