
2240 | |
|---|---|
DigiKey Part Number | 2240L-ND |
Manufacturer | |
Manufacturer Product Number | 2240 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Q-Zorb® Silicone Rubber Non-Conductive, Single Sided 24.000" (609.60mm) X 24.000" (609.60mm) X 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.059" (1.50mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Silicone Rubber | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 585,59000 € | 1.171,18 € |
| 10 | 538,97700 € | 5.389,77 € |
| Unit Price without VAT: | 585,59000 € |
|---|---|
| Unit Price with VAT: | 696,85210 € |



