


2240 | |
|---|---|
DigiKey Part Number | 3720-2240-ND |
Manufacturer | |
Manufacturer Product Number | 2240 |
Description | BUSHING 1.310" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.500" (38.10mm) Bushing 1.310" (33.27mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.500" (38.10mm) | |
Diameter - Inside | 1.310" (33.27mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,13500 € | 6,75 € |
| 100 | 0,12860 € | 12,86 € |
| 250 | 0,12052 € | 30,13 € |
| 500 | 0,11478 € | 57,39 € |
| 2.000 | 0,10407 € | 208,14 € |
| 4.000 | 0,09910 € | 396,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |



