MULL12060-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MULL12060-000

DigiKey Part Number
240-2799-ND
Manufacturer
Manufacturer Product Number
MULL12060-000
Description
RF FERRITE SHEET 4.724"X2.362"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet MULL Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 2.362" (60.00mm) X 4.724" (120.00mm) X 0.014" (0.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Box
Part Status
Active
Type
Flexible Ferrite Sheet
Shape
Rectangular
Length
4.724" (120.00mm)
Width
2.362" (60.00mm)
Thickness - Overall
0.014" (0.35mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
Rubber, Ferrite Powder, PET Film
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 812
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,11000 €13,11 €
108,69700 €86,97 €
257,22280 €180,57 €
506,51160 €325,58 €
Unit Price without VAT:13,11000 €
Unit Price with VAT:15,60090 €