
MSLL12060-200 | |
|---|---|
DigiKey Part Number | 240-2795-ND |
Manufacturer | |
Manufacturer Product Number | MSLL12060-200 |
Description | RF FERRITE SHEET 4.724"X2.362" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet MSLL Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 2.362" (60.00mm) X 4.724" (120.00mm) X 0.008" (0.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | MSLL12060-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Rectangular | |
Length | 4.724" (120.00mm) | |
Width | 2.362" (60.00mm) | |
Thickness - Overall | 0.008" (0.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Rubber, Ferrite Powder, PET Film | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,88000 € | 8,88 € |
| 10 | 5,95600 € | 59,56 € |
| 25 | 4,98320 € | 124,58 € |
| 50 | 4,30620 € | 215,31 € |
| 100 | 4,11220 € | 411,22 € |
| Unit Price without VAT: | 8,88000 € |
|---|---|
| Unit Price with VAT: | 10,56720 € |









