MGA06033R3M-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 2.399
Unit Price: 1,35000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA06033R3M-10

DigiKey Part Number
240-3012-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA06033R3M-10
Description
FIXED IND 3.3UH 6A 35 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Unshielded Molded Inductor 6 A 35mOhm Max Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.264" W (7.30mm x 6.70mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes