3.3 µH Unshielded Molded Inductor 10.1 A 11.5mOhm 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL-AL6050-3R3

DigiKey Part Number
1589-MPL-AL6050-3R3TR-ND - Tape & Reel (TR)
1589-MPL-AL6050-3R3CT-ND - Cut Tape (CT)
1589-MPL-AL6050-3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPL-AL6050-3R3
Description
FIXED IND 3.3UH 10.1A 11.5 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Molded Inductor 10.1 A 11.5mOhm 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Unshielded
DC Resistance (DCR)
11.5mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.732
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,14200 €11,42 €
1000,93930 €93,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,78751 €630,01 €
1.6000,74267 €1.188,27 €
2.4000,71766 €1.722,38 €
4.0000,68740 €2.749,60 €
5.6000,66818 €3.741,81 €
8.0000,65867 €5.269,36 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €