
MGA06032R2M-10 | |
---|---|
DigiKey Part Number | 240-3011-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA06032R2M-10 |
Description | FIXED IND 2.2UH 8.5A 20 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 8.5 A 20mOhm Max Nonstandard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.264" W (7.30mm x 6.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |